2N914
Description: Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,

Overview of 2N914 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N914 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N914 by Crimson Semiconductor Inc

2N914
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.15 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1.2 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Want to compare parts?
  1. 2N914
    Crimson Semiconductor Inc
    Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
    VS

Alternate Parts for 2N914

This table gives cross-reference parts and alternative options found for 2N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N914 Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Central Semiconductor Corp 2N914 vs 2N914
2N914 Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N914 vs 2N914
2N914 Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN Motorola Semiconductor Products 2N914 vs 2N914
2N914 100mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N914 vs 2N914
2N914 Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N914 vs 2N914
2N914 Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN General Transistor Corp 2N914 vs 2N914
2N914 Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN YAGEO Corporation 2N914 vs 2N914
Part Number Description Manufacturer Compare
BCY58G4 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N914 vs BCY58G4
MPSA77G Small Signal Darlington PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N914 vs MPSA77G
2N914 100mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N914 vs 2N914
BC556A Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Diodes Incorporated 2N914 vs BC556A
2N4410 250mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC 2N914 vs 2N4410
2N914 Small Signal Bipolar Transistor, 0.15A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN Motorola Semiconductor Products 2N914 vs 2N914
BCY58 Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Zetex / Diodes Inc 2N914 vs BCY58
BC556A Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N914 vs BC556A
BC559C Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Continental Device India Ltd 2N914 vs BC559C
BC556A Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 TDK Micronas GmbH 2N914 vs BC556A

Related Parts for 2N914

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N914 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N914 by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N914 would you like to use for your alert(s)?
  • Please alert me when 2N914 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N914 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N914.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N914 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: