Part Details for 2PB709AR,115 by NXP Semiconductors
Overview of 2PB709AR,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PB709AR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2PB709AR - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for 2PB709AR,115
2PB709AR,115 CAD Models
2PB709AR,115 Part Data Attributes:
|
2PB709AR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PB709AR,115
NXP Semiconductors
2PB709A - PNP general purpose transistor SMT 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SMT | |
Package Description | PLASTIC, SMT3, SMD, SC-59, MPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT346 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2PB709AR,115
This table gives cross-reference parts and alternative options found for 2PB709AR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB709AR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PB709ART | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709ART |
2PB709ART,215 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PB709AR,115 vs 2PB709ART,215 |
2PB709AR-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709AR-TAPE-13 |
934026650115 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMT3, SMD, SC-59, MPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 934026650115 |
2PB709AR,115 | 2PB709A - PNP general purpose transistor@en-us SMT 3-Pin | Nexperia | 2PB709AR,115 vs 2PB709AR,115 |
2PB709AR/T4 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709AR/T4 |
2PB709ART | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | 2PB709AR,115 vs 2PB709ART |
2PB709ARL/DG | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709ARL/DG |
2PB709ARL,235 | 2PB709ARL; 2PB709ASL - 45 V, 100 mA PNP general-purpose transistors TO-236 3-Pin | NXP Semiconductors | 2PB709AR,115 vs 2PB709ARL,235 |
2PB709AR-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709AR-TAPE-7 |