-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PB709ARL - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0356
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PB709ARL,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-4143-1-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
2PB709ARL,215
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: 2PB709ARL,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
771-2PB709ARL-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 2PB709ARL/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0170 / $0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Rochester Electronics | 2PB709ARL - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
2PB709ARL,215
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: 2PB709ARL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PB709ARL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PB709ARL,215
Nexperia
2PB709ARL - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
This table gives cross-reference parts and alternative options found for 2PB709ARL,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB709ARL,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PB709ART,235 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | 2PB709ARL,215 vs 2PB709ART,235 |
2PB709ART,215 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | 2PB709ARL,215 vs 2PB709ART,215 |
2PB709ART,215 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ART,215 |
934057079115 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PB709ARL,215 vs 934057079115 |
2PB709ARW,115 | 2PB709AW - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | 2PB709ARL,215 vs 2PB709ARW,115 |
2PB709ART,235 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ART,235 |
2PB709AR-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709ARL,215 vs 2PB709AR-TAPE-13 |
2PB709ARL/DG | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | 2PB709ARL,215 vs 2PB709ARL/DG |
2PB709ARW,115 | 2PB709AW - PNP general purpose transistors@en-us SC-70 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ARW,115 |
2PB709AR,115 | 2PB709A - PNP general purpose transistor@en-us SMT 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709AR,115 |