Part Details for 2PC4617SM by Nexperia
Overview of 2PC4617SM by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2PC4617SM
2PC4617SM CAD Models
2PC4617SM Part Data Attributes:
|
2PC4617SM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PC4617SM
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2PC4617SM
This table gives cross-reference parts and alternative options found for 2PC4617SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PC4617SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PC4617SJ | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PC4617SM vs 2PC4617SJ |
2PC4617SJT/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PC4617SM vs 2PC4617SJT/R |
934043540115 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, EMT3, SMD, SC-75, SMPAK-3 | NXP Semiconductors | 2PC4617SM vs 934043540115 |
2PC4617SM,315 | 2PC4617SM | NXP Semiconductors | 2PC4617SM vs 2PC4617SM,315 |
2PC4617SJ,115 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PC4617SM vs 2PC4617SJ,115 |
2PC4617SM | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PC4617SM vs 2PC4617SM |
2PC4617S | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617SM vs 2PC4617S |
2PC4617S,115 | 2PC4617S | NXP Semiconductors | 2PC4617SM vs 2PC4617S,115 |