-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PD1820A - NPN general purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1685
|
Newark | Trans, Bipolar, Npn, 50V, 0.5A, Sc-70 Rohs Compliant: Yes |Nexperia 2PD1820AS,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.0570 / $0.3020 | Buy Now |
DISTI #
36AH1092
|
Newark | 2Pd1820As/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia 2PD1820AS,115 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
1727-6487-1-ND
|
DigiKey | TRANS NPN 50V 0.5A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8340 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
2PD1820AS,115
|
Avnet Americas | Trans GP BJT NPN 50V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PD1820AS,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
771-2PD1820AS115
|
Mouser Electronics | Bipolar Transistors - BJT 2PD1820AS/SOT323/SC-70 RoHS: Compliant | 7107 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | NPN transistor in an SC-70, SOT323 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 | 0 |
|
$0.0287 | Buy Now |
|
Rochester Electronics | 2PD1820AS - Small Signal Bipolar Transistor, 0.5A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0241 / $0.0283 | Buy Now |
DISTI #
2PD1820AS,115
|
Avnet Silica | Trans GP BJT NPN 50V 0.5A 3-Pin SC-70 T/R (Alt: 2PD1820AS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2PD1820AS,115
|
EBV Elektronik | Trans GP BJT NPN 50V 0.5A 3-Pin SC-70 T/R (Alt: 2PD1820AS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PD1820AS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PD1820AS,115
Nexperia
2PD1820A - NPN general purpose transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for 2PD1820AS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PD1820AS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PD1820AST/R | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD1820AS,115 vs 2PD1820AST/R |
2PD1820AS,115 | 2PD1820A - NPN general purpose transistor SC-70 3-Pin | NXP Semiconductors | 2PD1820AS,115 vs 2PD1820AS,115 |
2PD1820AS-T | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD1820AS,115 vs 2PD1820AS-T |
934042630115 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2PD1820AS,115 vs 934042630115 |
2PD1820AS | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD1820AS,115 vs 2PD1820AS |