Part Details for 2PD2150,115 by NXP Semiconductors
Overview of 2PD2150,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PD2150,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2PD2150,115-954-ND
|
DigiKey | NEXPERIA 2PD2150 - POWER BIPOLAR Min Qty: 3652 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8026 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 2PD2150 - Power Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 8026 |
|
$0.0706 / $0.0830 | Buy Now |
Part Details for 2PD2150,115
2PD2150,115 CAD Models
2PD2150,115 Part Data Attributes
|
2PD2150,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PD2150,115
NXP Semiconductors
2PD2150 - 20 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |