Part Details for 2R1112-153-AN by Foxconn
Overview of 2R1112-153-AN by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 2R1112-153-AN
2R1112-153-AN CAD Models
2R1112-153-AN Part Data Attributes
|
2R1112-153-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
2R1112-153-AN
Foxconn
Datacom Transformer, LAN; 10/100 BASE-T Application(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Approvals | UL | |
Height | 7.2 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 7.8 mm |