-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3533, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0303
|
Newark | Oscon,svpc Series |Panasonic 2R5SVPC1500M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8080 / $1.0900 | Buy Now |
DISTI #
92Y4186
|
Newark | Cap, 1500Μf, 2.5V, 20%, Radial, Capacitance:1500Μf, Voltage Rating:2.5V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 2R5SVPC1500M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9500 / $1.7900 | Buy Now |
DISTI #
P16522CT-ND
|
DigiKey | CAP ALUM POLY 1500UF 2.5V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$0.8287 / $2.2100 | Buy Now |
DISTI #
2R5SVPC1500M
|
Avnet Americas | Aluminum Polymer Capacitor, 1500 uF, 2.5 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 2R5SVPC1500M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8077 / $0.9145 | Buy Now |
DISTI #
667-2R5SVPC1500M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm RoHS: Compliant | 0 |
|
$0.8440 / $1.8300 | Order Now |
DISTI #
70324260
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,1500uF,10mohm,8x12mm, T&R | Panasonic Electronic Components 2R5SVPC1500M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.6100 | RFQ |
|
Future Electronics | SVPC Series 2.5 V 1500 uF Ø 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Future Electronics | SVPC Series 2.5 V 1500 uF Ø 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105°C T/R RoHS: Compliant |
270 In Stock |
|
$0.8230 / $1.0300 | Buy Now |
|
Quest Components | 75 |
|
$1.2672 / $2.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5SVPC1500M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5SVPC1500M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3533, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.75 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 257.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for 2R5SVPC1500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5SVPC1500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5SVPT1500M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 2R5SVPC1500M vs 2R5SVPT1500M |