Part Details for 2R5TPE470M9 by Panasonic Electronic Components
Results Overview of 2R5TPE470M9 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R5TPE470M9 Information
2R5TPE470M9 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2R5TPE470M9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87Y6060
|
Newark | Cap, 470Μf, 2.5V, 20%, 2917, Capacitance:470Μf, Voltage Rating:2.5V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.009Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 2R5TPE470M9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1252 |
|
$1.8800 / $2.2500 | Buy Now |
|
DISTI #
98W0359
|
Newark | Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D2E, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE470M9 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.4700 | Buy Now |
|
DISTI #
2R5TPE470M9
|
Avnet Americas | - Tape and Reel (Alt: 2R5TPE470M9) COO: Indonesia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 15000 |
|
$0.8352 / $0.8526 | Buy Now |
|
DISTI #
70323865
|
RS | 470UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
|
DISTI #
2R5TPE470M9
|
TME | Capacitor: tantalum-polymer, low ESR, 470uF, 2.5VDC, 3900mA, SMD Min Qty: 1500 | 0 |
|
$1.3500 | RFQ |
|
DISTI #
2R5TPE470M9
|
Avnet Abacus | - Tape and Reel (Alt: 2R5TPE470M9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
2R5TPE470M9
|
Avnet Asia | (Alt: 2R5TPE470M9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | ConductivePolymerTantalumSolidCapacitor,470µF,-55to105¡C | 38500 |
|
RFQ | |
|
|
LCSC | 470uF 2.5V 9m100kHz 20% Tantalum - Polymer Capacitors RoHS | 4893 |
|
$0.6257 / $1.2869 | Buy Now |
|
|
Win Source Electronics | Cap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R / Polymer Tantalum Capacitors 470UF 2.5V 2917 | 35000 |
|
$0.3105 / $0.4010 | Buy Now |
US Tariff Estimator: 2R5TPE470M9 by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2R5TPE470M9
2R5TPE470M9 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2R5TPE470M9 Part Data Attributes
|
|
2R5TPE470M9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE470M9
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 27 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 470 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (SOLID POLYMER) | |
| ESR | 9 mΩ | |
| Height | 1.8 mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.1175 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 2.5 V | |
| Ripple Current | 3900 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.10 | |
| Terminal Finish | Palladium/Gold (Pd/Au) | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |
Alternate Parts for 2R5TPE470M9
This table gives cross-reference parts and alternative options found for 2R5TPE470M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE470M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T55Z477M2R5C0025 | Vishay Intertechnologies | $0.9567 | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE470M9 vs T55Z477M2R5C0025 |
| T520V477M2R5AHE009 | KEMET Corporation | $1.0000 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPE470M9 vs T520V477M2R5AHE009 |
| 2R5TPE470M7 | Panasonic Electronic Components | $2.5886 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5TPE470M9 vs 2R5TPE470M7 |
| T520V477M2R5AGE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE470M9 vs T520V477M2R5AGE0077280 |
| T520V477M2R5ANE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE470M9 vs T520V477M2R5ANE0097280 |
| T520V477M2R5AGE006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE470M9 vs T520V477M2R5AGE006 |
| 2R5TPE470M7 | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | 2R5TPE470M9 vs 2R5TPE470M7 |
| 2R5TPE470MC | Panasonic Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5TPE470M9 vs 2R5TPE470MC |
| T520V477M2R5ATE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPE470M9 vs T520V477M2R5ATE0077280 |
| T520V477M2R5AHE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPE470M9 vs T520V477M2R5AHE0077280 |
2R5TPE470M9 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 2R5TPE470M9 is 260°C for 10 seconds or less.
-
Yes, the 2R5TPE470M9 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for the 2R5TPE470M9 capacitor can be found in the Panasonic application notes or by contacting their technical support team. It provides guidance on reducing the capacitor's voltage rating based on operating temperature.
-
Yes, the 2R5TPE470M9 capacitor is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The ESR of the 2R5TPE470M9 capacitor is typically around 10-20 mohms, depending on the frequency of operation. This information can be found in the capacitor's datasheet or by contacting Panasonic's technical support team.