Part Details for 2R5TPF470M6L by Panasonic Electronic Components
Results Overview of 2R5TPF470M6L by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R5TPF470M6L Information
2R5TPF470M6L by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2R5TPF470M6L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98W0367
|
Newark | Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPF470M6L RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 / $3.1300 | Buy Now |
|
DISTI #
98W0366
|
Newark | Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPF470M6L RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4500 | Buy Now |
|
DISTI #
2R5TPF470M6L
|
Avnet Americas | - Tape and Reel (Alt: 2R5TPF470M6L) COO: Indonesia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.1293 / $2.3229 | Buy Now |
|
DISTI #
70323918
|
RS | 470UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V +/-20%, POSCAP SERIES Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4300 / $5.2100 | RFQ |
|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
DISTI #
2R5TPF470M6L
|
TME | Capacitor: tantalum-polymer, low ESR, 470uF, 2.5VDC, 4400mA, SMD Min Qty: 1250 | 0 |
|
$2.9500 | RFQ |
|
DISTI #
2R5TPF470M6L
|
Avnet Abacus | - Tape and Reel (Alt: 2R5TPF470M6L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 470uF 2.5V 6m100kHz 20% Tantalum - Polymer Capacitors RoHS | 6 |
|
$0.6473 / $1.5932 | Buy Now |
US Tariff Estimator: 2R5TPF470M6L by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2R5TPF470M6L
2R5TPF470M6L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2R5TPF470M6L Part Data Attributes
|
|
2R5TPF470M6L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPF470M6L
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 27 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 470 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 6 MΩ | |
| Height | 2.8 Mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.1175 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 2.5 V | |
| Ripple Current | 4400 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.10 | |
| Terminal Finish | Palladium/Gold (Pd/Au) | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for 2R5TPF470M6L
This table gives cross-reference parts and alternative options found for 2R5TPF470M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPF470M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T520D477M2R5ATE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPF470M6L vs T520D477M2R5ATE0097280 |
| T520D477M2R5AGE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF470M6L vs T520D477M2R5AGE0077280 |
| T543D477M2R5AKW0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M6L vs T543D477M2R5AKW0107280 |
| TA2R5PCJ477MDR0050 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF470M6L vs TA2R5PCJ477MDR0050 |
| T543D477M2R5AKE010 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M6L vs T543D477M2R5AKE010 |
| 2R5TPF470ML | SANYO Electric Co Ltd | Check for Price | Cap,Tantalum / Ta2O5,470uF,2.5VDC,20% -Tol,20% +Tol | 2R5TPF470M6L vs 2R5TPF470ML |
| TA2R5PCJ477MDR0025 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF470M6L vs TA2R5PCJ477MDR0025 |
| T543D477M2R5AKE005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M6L vs T543D477M2R5AKE005 |
| TA2R5PCJ477MDR0040 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF470M6L vs TA2R5PCJ477MDR0040 |
| T543D477M2R5AKE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M6L vs T543D477M2R5AKE0257280 |
2R5TPF470M6L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the 2R5TPF470M6L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 2R5TPF470M6L is designed to operate in high-temperature environments up to 125°C, with a capacitance change of ±15% over the operating temperature range.
-
Yes, the 2R5TPF470M6L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended storage condition for the 2R5TPF470M6L is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%.