There are no models available for this part yet.
Overview of 2RK090M-4 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 2RK090M-4 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK7314
|
Newark | Gdt, 90V, 3Ka, 2 Terminal Smd, Product Range:2R-4 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Yageo 2RK090M-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.1880 | Buy Now | |
DISTI #
57AK7315
|
Newark | Gdt, 90V, 3Ka, 2 Terminal Smd, Product Range:2R-4 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Yageo 2RK090M-4 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2750 | Buy Now | |
DISTI #
29AH1771
|
Newark | Gdt, 90V, 3Ka, 2 Terminal Smd, Product Range:2R-4 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:800V, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimi Rohs Compliant: Yes |Yageo 2RK090M-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5530 / $2.6800 | Buy Now | |
DISTI #
13-2RK090M-4CT-ND
|
DigiKey | GDT 90V 3KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
921 In Stock |
|
$0.2219 / $0.6500 | Buy Now | |
DISTI #
57AK7314
|
Avnet Americas | Gas Discharge Tube 1pF 3kA 90VDC Solder Pad 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 57AK7314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 900 Partner Stock |
|
$0.3730 / $0.6140 | Buy Now | |
DISTI #
2RK090M-4
|
Avnet Americas | Gas Discharge Tube 1pF 3kA 90VDC Solder Pad 2-Pin SMD T/R - Tape and Reel (Alt: 2RK090M-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RK090M-4
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3kA 90V 2 Electrode SMD RoHS: Compliant | 854 |
|
$0.2330 / $0.5900 | Buy Now | |
Future Electronics | GDT RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now | ||
DISTI #
2RK090M-4
|
Avnet Abacus | Gas Discharge Tube 1pF 3kA 90VDC Solder Pad 2-Pin SMD T/R (Alt: 2RK090M-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 90V ±30% SMT | 0 |
|
$0.3072 / $0.3533 | RFQ |
CAD Models for 2RK090M-4 by YAGEO Corporation
Part Data Attributes for 2RK090M-4 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
15 Weeks
|
Date Of Intro
|
2018-11-05
|
JESD-30 Code
|
O-XXSS-N2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XSS
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for 2RK090M-4
-
2RK1000M-6Telecom Protection Circuits
-
GCJ216R71H332KA01DFixed Capacitors
-
RK73H2ETTD1871FFixed Resistors
-
693022010811Headers and Edge Type Connectors
-
BAV99LT3GRectifier Diodes
-
74437349220Fixed Inductors
-
PIC18F46K20-I/PTMicrocontrollers
-
FDMC3612Power Field-Effect Transistors
-
361KD14Non-linear Resistors