There are no models available for this part yet.
Overview of 2RP090M-8-S by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2RP090M-8-S by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK7335
|
Newark | Gas Discharge Tube, 90V, 20Ka, Smd, Product Range:2R-8X6S Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Yageo 2RP090M-8-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 600 |
|
$0.3250 | Buy Now | |
DISTI #
57AK7336
|
Newark | Gas Discharge Tube, 90V, 20Ka, Smd, Product Range:2R-8X6S Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Yageo 2RP090M-8-S RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.3760 | Buy Now | |
DISTI #
13-2RP090M-8-SCT-ND
|
DigiKey | GDT 90V 20KA 2 POLE SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3319 / $0.9400 | Buy Now | |
DISTI #
2RP090M-8-S
|
Avnet Americas | Gas Discharge Tube 1.5pF 20kA 90VDC Solder Pad 2-Pin SMD T/R - Tape and Reel (Alt: 2RP090M-8-S) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RP090M-8/S
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 90V 2 Electrode SMD RoHS: Compliant | 115 |
|
$0.3350 / $0.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 | 0 |
|
$0.3180 | Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 90V ±20% SMT | 0 |
|
$0.5780 / $0.6647 | RFQ |
CAD Models for 2RP090M-8-S by YAGEO Corporation
Part Data Attributes for 2RP090M-8-S by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
PACKAGE-2
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
O-XELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
ELF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
LONG FORM
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|