Part Details for 2S1-MDP1-T1-B5-M6RE by Carling Technologies
Overview of 2S1-MDP1-T1-B5-M6RE by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2S1-MDP1-T1-B5-M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2S1-MDP1-T1-B5-M6RE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4910 | Buy Now |
DISTI #
51621503
|
Verical | Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Min Qty: 10 Package Multiple: 5 Date Code: 1738 | Americas - 55 |
|
$8.8660 | Buy Now |
DISTI #
691-2S1MDP1T1B5M6RE
|
Mouser Electronics | Toggle Switches 2S1-MDP1-T1-B5-M6RE RoHS: Compliant | 0 |
|
$5.5300 / $8.3700 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads RoHS: Compliant |
59 In Stock |
|
$3.1100 / $6.8000 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads RoHS: Compliant |
59 In Stock |
|
$3.1200 / $6.8200 | Buy Now |
Part Details for 2S1-MDP1-T1-B5-M6RE
2S1-MDP1-T1-B5-M6RE CAD Models
2S1-MDP1-T1-B5-M6RE Part Data Attributes
|
2S1-MDP1-T1-B5-M6RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2S1-MDP1-T1-B5-M6RE
Carling Technologies
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Round Bat Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROUND BAT | |
Body Breadth | 8.1 mm | |
Body Height | 9.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |