Part Details for 2S721 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2S721 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2S721
2S721 CAD Models
2S721 Part Data Attributes
|
2S721
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
|
Compare Parts:
2S721
TT Electronics Power and Hybrid / Semelab Limited
2S721
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 85 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |