Part Details for 2SA1015H by Galaxy Microelectronics
Overview of 2SA1015H by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1015H
2SA1015H CAD Models
2SA1015H Part Data Attributes
|
2SA1015H
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SA1015H
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SA1015H
This table gives cross-reference parts and alternative options found for 2SA1015H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1015H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA1266-GR | Small Signal Bipolar Transistor | Secos Corporation | 2SA1015H vs KTA1266-GR |
KTA2014G | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1015H vs KTA2014G |
2SA1015H | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1015H vs 2SA1015H |
2SA1586GR | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1015H vs 2SA1586GR |
2SA1162-GR | Small Signal Bipolar Transistor | Secos Corporation | 2SA1015H vs 2SA1162-GR |
2SA1048-GR-C | Small Signal Bipolar Transistor, 0.15A I(C), PNP | Secos Corporation | 2SA1015H vs 2SA1048-GR-C |
2SA1586GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | 2SA1015H vs 2SA1586GR |