Part Details for 2SA1020L-Y-AB3-R by Unisonic Technologies Co Ltd
Results Overview of 2SA1020L-Y-AB3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1020L-Y-AB3-R Information
2SA1020L-Y-AB3-R by Unisonic Technologies Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SA1020L-Y-AB3-R
2SA1020L-Y-AB3-R CAD Models
2SA1020L-Y-AB3-R Part Data Attributes
|
|
2SA1020L-Y-AB3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1020L-Y-AB3-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
| Package Description | LEAD FREE PACKAGE-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 120 | |
| JESD-30 Code | R-PSSO-F3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Polarity/Channel Type | PNP | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Form | FLAT | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SA1020L-Y-AB3-R
This table gives cross-reference parts and alternative options found for 2SA1020L-Y-AB3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1020L-Y-AB3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SA1020G-Y-AB3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), PNP, | 2SA1020L-Y-AB3-R vs 2SA1020G-Y-AB3-R |