Transistors
2SA1032B
Description: 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92 (1), 3 PIN

Overview of 2SA1032B by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA1032B by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1032B by Renesas Electronics Corporation

2SA1032B
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-92
Package Description
TO-92 (1), 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
280 MHz
Want to compare parts?
  1. 2SA1032B
    Renesas Electronics Corporation
    100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92 (1), 3 PIN
    VS

Alternate Parts for 2SA1032B

This table gives cross-reference parts and alternative options found for 2SA1032B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1032B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1032-B SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA1032B vs 2SA1032-B
2SA1052-B SMALL SIGNAL TRANSISTOR Hitachi Ltd 2SA1032B vs 2SA1052-B
2SA1032B Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1032B vs 2SA1032B
2SA1032C Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1032B vs 2SA1032C
2SA1052-B SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation 2SA1032B vs 2SA1052-B
Part Number Description Manufacturer Compare
2SA1031D Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1032B vs 2SA1031D
2SA1032-C SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA1032B vs 2SA1032-C
2SA1031-D SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA1032B vs 2SA1031-D
2SA1031C 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92 (1), 3 PIN Renesas Electronics Corporation 2SA1032B vs 2SA1031C
2SA1052-B SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation 2SA1032B vs 2SA1052-B
2SA1031B Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1032B vs 2SA1031B
2SA1052-B SMALL SIGNAL TRANSISTOR Hitachi Ltd 2SA1032B vs 2SA1052-B
2SA1032B Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1032B vs 2SA1032B
2SA1032C Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1032B vs 2SA1032C
2SA1031-B SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA1032B vs 2SA1031-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1032B by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1032B by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SA1032B would you like to use for your alert(s)?
  • Please alert me when 2SA1032B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1032B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1032B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1032B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1032B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1032B by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: