Part Details for 2SA1037AKT146/Q by ROHM Semiconductor
Overview of 2SA1037AKT146/Q by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1037AKT146/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 11483 |
|
$0.0264 / $0.0812 | Buy Now |
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3360 |
|
$0.0357 / $0.1190 | Buy Now |
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 4 |
|
$0.1540 | Buy Now |
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 172800 |
|
$0.0198 / $0.1800 | Buy Now |
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0609 / $0.2030 | Buy Now |
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 32636 |
|
$0.0570 / $0.3800 | Buy Now |
Part Details for 2SA1037AKT146/Q
2SA1037AKT146/Q CAD Models
2SA1037AKT146/Q Part Data Attributes
|
2SA1037AKT146/Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1037AKT146/Q
ROHM Semiconductor
150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SA1037AKT146/Q
This table gives cross-reference parts and alternative options found for 2SA1037AKT146/Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1037AKT146/Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1037AKT147Q | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SA1037AKT146/Q vs 2SA1037AKT147Q |