2SA1037AKT147
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,

Overview of 2SA1037AKT147 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA1037AKT147 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1037AKT147 by ROHM Semiconductor

2SA1037AKT147
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SA1037AKT147
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
    VS

Alternate Parts for 2SA1037AKT147

This table gives cross-reference parts and alternative options found for 2SA1037AKT147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1037AKT147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1037AKLN Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKLN
2SA1037AKLNT146 Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKLNT146
2SA1037AK Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AK
2SA1037AKLNT147 Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKLNT147
Part Number Description Manufacturer Compare
2SA1037AKT146/RS 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKT146/RS
2SA1037AKT147/R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKT147/R
2SA812M4-T2B-A 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA1037AKT147 vs 2SA812M4-T2B-A
2SA1037AKLNT146 Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKLNT146
2SA812-M5-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components 2SA1037AKT147 vs 2SA812-M5-TP-HF
2SA812M7 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor 2SA1037AKT147 vs 2SA812M7
2SA812R6M Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 NEC Electronics America Inc 2SA1037AKT147 vs 2SA812R6M
2SA812-LM5 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc 2SA1037AKT147 vs 2SA812-LM5
2SA812M5-T2B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA1037AKT147 vs 2SA812M5-T2B
2SA1037AKT147/QS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1037AKT147 vs 2SA1037AKT147/QS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1037AKT147 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1037AKT147 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SA1037AKT147 would you like to use for your alert(s)?
  • Please alert me when 2SA1037AKT147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1037AKT147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1037AKT147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1037AKT147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1037AKT147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1037AKT147 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: