Part Details for 2SA1083-E by Secos Corporation
Overview of 2SA1083-E by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SA1083-E
2SA1083-E CAD Models
2SA1083-E Part Data Attributes
Alternate Parts for 2SA1083-E
This table gives cross-reference parts and alternative options found for 2SA1083-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1083-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1083E | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1083-E vs 2SA1083E |
2SA1082-E | Small Signal Bipolar Transistor | Secos Corporation | 2SA1083-E vs 2SA1082-E |
2SA1083-E | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1083-E vs 2SA1083-E |
2SA1082-E | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1083-E vs 2SA1082-E |
2SA1082E | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1083-E vs 2SA1082E |
2SA1082E | 100mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SA1083-E vs 2SA1082E |
2SA1083-D | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1083-E vs 2SA1083-D |
2SA1084-D | Small Signal Bipolar Transistor | Secos Corporation | 2SA1083-E vs 2SA1084-D |
2SA1084-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1083-E vs 2SA1084-D |
2SA1083-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1083-E vs 2SA1083-D |