2SA1162-Y(T5LCLARF
Toshiba America Electronic Components
Description: Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Overview of 2SA1162-Y(T5LCLARF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SA1162-Y(T5LCLARF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1162-Y(T5LCLARF by Toshiba America Electronic Components

2SA1162-Y(T5LCLARF
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Want to compare parts?
  1. 2SA1162-Y(T5LCLARF
    Toshiba America Electronic Components
    Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
    VS

Alternate Parts for 2SA1162-Y(T5LCLARF

This table gives cross-reference parts and alternative options found for 2SA1162-Y(T5LCLARF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1162-Y(T5LCLARF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1162-Y(T5LMATUF Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA1162-Y(T5LMATUF
KSA1015-Y Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Samsung Semiconductor 2SA1162-Y(T5LCLARF vs KSA1015-Y
2SA1586-Y-C Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 Secos Corporation 2SA1162-Y(T5LCLARF vs 2SA1586-Y-C
2SA2154MFV-Y(L3MAT Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA2154MFV-Y(L3MAT
KSA1015YD74Z Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation 2SA1162-Y(T5LCLARF vs KSA1015YD74Z
2SA1162-Y(5LN-CN,F Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA1162-Y(5LN-CN,F
2SA1162-Y(T5L,PP,F Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA1162-Y(T5L,PP,F
2SA1586-Y(T5LKEHIF Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA1586-Y(T5LKEHIF
2SA2154MFV-Y(L3MAA Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA2154MFV-Y(L3MAA
2SA1162-Y(T5LHMD,F Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components 2SA1162-Y(T5LCLARF vs 2SA1162-Y(T5LHMD,F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1162-Y(T5LCLARF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1162-Y(T5LCLARF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SA1162-Y(T5LCLARF would you like to use for your alert(s)?
  • Please alert me when 2SA1162-Y(T5LCLARF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1162-Y(T5LCLARF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1162-Y(T5LCLARF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1162-Y(T5LCLARF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1162-Y(T5LCLARF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1162-Y(T5LCLARF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: