Part Details for 2SA1403C by onsemi
Overview of 2SA1403C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1403C
2SA1403C CAD Models
2SA1403C Part Data Attributes
|
2SA1403C
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1403C
onsemi
TRANSISTOR,BJT,PNP,60V V(BR)CEO,500MA I(C),TO-126
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 800 MHz |