Part Details for 2SA1450R by SANYO Semiconductor Co Ltd
Overview of 2SA1450R by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1450R
2SA1450R CAD Models
2SA1450R Part Data Attributes
|
2SA1450R
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1450R
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1450R
This table gives cross-reference parts and alternative options found for 2SA1450R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1450R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1246 | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1450R vs 2SD1246 |
PN4142 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | 2SA1450R vs PN4142 |
2N4967 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2SA1450R vs 2N4967 |
MPSA09 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2SA1450R vs MPSA09 |
MPS2926 | Small Signal Bipolar Transistor, 0.2A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2SA1450R vs MPS2926 |
2SC4594TZ | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA1450R vs 2SC4594TZ |
BC533 | Small Signal Bipolar Transistor, 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2SA1450R vs BC533 |
MPSA09 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2SA1450R vs MPSA09 |
MPS2924 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2SA1450R vs MPS2924 |
2SC2362K | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SA1450R vs 2SC2362K |