Part Details for 2SA1464 by Micro Commercial Components
Overview of 2SA1464 by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1464
2SA1464 CAD Models
2SA1464 Part Data Attributes
|
2SA1464
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SA1464
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
Turn-off Time-Max (toff) | 225 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2SA1464
This table gives cross-reference parts and alternative options found for 2SA1464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1464 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA1464 vs 2SA1464 |
2SA1464-A | 500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA1464 vs 2SA1464-A |
2SA1464 | 500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA1464 vs 2SA1464 |
2SA1464-A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA1464 vs 2SA1464-A |