Part Details for 2SA1496 by SANYO Electric Co Ltd
Overview of 2SA1496 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1496
2SA1496 CAD Models
2SA1496 Part Data Attributes
|
2SA1496
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1496
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SA1496
This table gives cross-reference parts and alternative options found for 2SA1496. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1496, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856R | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2SA1496 vs BC856R |
DMC56605 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | 2SA1496 vs DMC56605 |
2SD1679 | Small Signal Bipolar Transistor, 0.5A I(C), 23V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | 2SA1496 vs 2SD1679 |
2SC4555-5 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, ULTRASMALL, MCP, 3 PIN | SANYO Electric Co Ltd | 2SA1496 vs 2SC4555-5 |
MMUN2214T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | 2SA1496 vs MMUN2214T3 |
DRA2143Y | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | 2SA1496 vs DRA2143Y |
2SD2114KT147/VW | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SA1496 vs 2SD2114KT147/VW |
RT1N140C | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | Mitsubishi Electric | 2SA1496 vs RT1N140C |
BCX19LK | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | Allegro MicroSystems LLC | 2SA1496 vs BCX19LK |
BC858AF | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SA1496 vs BC858AF |