Part Details for 2SA1575E by SANYO Electric Co Ltd
Overview of 2SA1575E by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1575E
2SA1575E CAD Models
2SA1575E Part Data Attributes
|
2SA1575E
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1575E
SANYO Electric Co Ltd
100mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, PCP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2SA1575E
This table gives cross-reference parts and alternative options found for 2SA1575E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1575E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1575E-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1575E vs 2SA1575E-TD |
2SA1575D2 | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1575E vs 2SA1575D2 |
2SA1575E1 | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1575E vs 2SA1575E1 |
2SA1575C2-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1575E vs 2SA1575C2-TD |
2SA1575F1 | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Electric Co Ltd | 2SA1575E vs 2SA1575F1 |
2SA1575D-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Electric Co Ltd | 2SA1575E vs 2SA1575D-TD |
2SA1575-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1575E vs 2SA1575-TD |
2SA1575E1-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Electric Co Ltd | 2SA1575E vs 2SA1575E1-TD |
2SA1575E2-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Electric Co Ltd | 2SA1575E vs 2SA1575E2-TD |
2SA1575F1-TD | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1575E vs 2SA1575F1-TD |