Part Details for 2SA1577P by Galaxy Microelectronics
Overview of 2SA1577P by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1577P
2SA1577P CAD Models
2SA1577P Part Data Attributes
|
2SA1577P
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SA1577P
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SA1577P
This table gives cross-reference parts and alternative options found for 2SA1577P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1577P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1036 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1577P vs 2SA1036 |
2SA1577 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1577P vs 2SA1577 |
2SA1036 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 32V; IC (A): 0.5A; HFE Min: 82; HFE Max: 390; VCE (V): 3V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 200+ MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | 2SA1577P vs 2SA1036 |
2SA1577P | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1577P vs 2SA1577P |
2SA1577 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 32V; IC (A): 0.5A; HFE Min: 82; HFE Max: 390; VCE (V): 3V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 200+ MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | 2SA1577P vs 2SA1577 |