-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS PNP 50V 0.15A USM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1586-GR,LF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SA1586 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-0.15 A / hFE=70~400 / VCE(sat)=-0.3 V / AEC-Q101 / SOT-323 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SA1586-GR,LF
|
Avnet Americas | - Tape and Reel (Alt: 2SA1586-GR,LF) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2SA1586-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1586-GR,LF
Toshiba America Electronic Components
TRANS PNP 50V 0.15A USM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TOSHIBA CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Toshiba | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for the 2SA1586-GR,LF is a standard SOT-23 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. The recommended land pattern is available in the Toshiba datasheet or can be found in the IPC-7351 standard.
To ensure reliability in high-temperature applications, ensure that the device is operated within its recommended operating temperature range (-40°C to 150°C). Also, follow proper PCB design and layout guidelines, and consider using thermal vias to dissipate heat. Additionally, consider using a heat sink or thermal interface material to reduce thermal resistance.
The maximum allowable power dissipation for the 2SA1586-GR,LF is 1.2W at an ambient temperature of 25°C. However, this value can be derated based on the operating temperature and other factors. Refer to the datasheet for more information on power dissipation and thermal characteristics.
Yes, the 2SA1586-GR,LF can be used in switching applications. However, it's essential to ensure that the device is operated within its recommended switching frequency and voltage ratings. Also, consider the device's rise and fall times, and ensure that the switching frequency is within the device's capabilities.
To handle ESD protection for the 2SA1586-GR,LF, follow proper ESD handling procedures during manufacturing, storage, and assembly. Use ESD-protective packaging, wrist straps, and mats, and ensure that all equipment and tools are properly grounded. Additionally, consider adding ESD protection devices, such as TVS diodes or ESD arrays, to the PCB design.