There are no models available for this part yet.
Overview of 2SA1586 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SA1586 by Galaxy Microelectronics
Part Data Attributes for 2SA1586 by Galaxy Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
SOT-323
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
70
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
80 MHz
|
Want to compare parts?
-
Galaxy MicroelectronicsGeneral Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 400; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323VS
-
Alternate Parts for 2SA1586
This table gives cross-reference parts and alternative options found for 2SA1586. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1586, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA1266-O | Small Signal Bipolar Transistor | Secos Corporation | 2SA1586 vs KTA1266-O |
2SA1162O | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | 2SA1586 vs 2SA1162O |
2SA1162 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1586 vs 2SA1162 |
KTA2014O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1586 vs KTA2014O |
KTA2014 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1586 vs KTA2014 |
2SA1048-O-C | Small Signal Bipolar Transistor, 0.15A I(C), PNP | Secos Corporation | 2SA1586 vs 2SA1048-O-C |
KTA1266-O-C | Small Signal Bipolar Transistor | Secos Corporation | 2SA1586 vs KTA1266-O-C |
2SA1048-C | Small Signal Bipolar Transistor | Secos Corporation | 2SA1586 vs 2SA1048-C |
2SA1586 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1586 vs 2SA1586 |
KTA2014O | Small Signal Bipolar Transistor, | Galaxy Microelectronics | 2SA1586 vs KTA2014O |
Related Parts for 2SA1586
-
2SA1586-GRSmall Signal Bipolar Transistors
-
BAT54S-7-FRectifier Diodes
-
GRM155R71H223KA12DFixed Capacitors
-
TK8S06K3LPower Field-Effect Transistors
-
BSH103Small Signal Field-Effect Transistors
-
2SA1837Power Bipolar Transistors
-
RC0603FR-0724K9LFixed Resistors
-
SZESD5Z12T1GTransient Suppressors
-
SZ-10NN27Zener Diodes