Part Details for 2SA1592R(TP-FA) by onsemi
Overview of 2SA1592R(TP-FA) by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1592R(TP-FA)
2SA1592R(TP-FA) CAD Models
2SA1592R(TP-FA) Part Data Attributes
|
2SA1592R(TP-FA)
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1592R(TP-FA)
onsemi
TRANSISTOR,BJT,PNP,100V V(BR)CEO,1A I(C),TO-252VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES |