Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NEC Electronics Group | Small Signal Bipolar Transistor, 0.01A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon |
|
View Details | |
Renesas Electronics Corporation | 10000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR |
|
View Details | |
Galaxy Microelectronics | Medium Power PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 20V; IC (A): 10A; HFE Min: 200; HFE Max: 600; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 0.25V; IC (mA)1: 4000mA; IB (mA): 50mA; FT Min (MHz): 80 MHz; PTM Max (W): 1W; Package: TO-251/252; package_code: TO-251/252; mfr_package_code: TO-251/252 |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details |