2SA1626K
Description: Small Signal Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon

Overview of 2SA1626K by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA1626K by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1626K by NEC Electronics Group

2SA1626K
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Turn-off Time-Max (toff)
2700 ns
Turn-on Time-Max (ton)
500 ns
Want to compare parts?
  1. 2SA1626K
    NEC Electronics Group
    Small Signal Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
    VS

Alternate Parts for 2SA1626K

This table gives cross-reference parts and alternative options found for 2SA1626K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1626K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1626K 2000mA, 400V, PNP, Si, SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation 2SA1626K vs 2SA1626K
Part Number Description Manufacturer Compare
2SA1626K 2000mA, 400V, PNP, Si, SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation 2SA1626K vs 2SA1626K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1626K by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1626K by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SA1626K would you like to use for your alert(s)?
  • Please alert me when 2SA1626K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1626K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1626K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1626K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1626K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1626K by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: