Part Details for 2SA1731-TL by SANYO Electric Co Ltd
Overview of 2SA1731-TL by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1731-TL
2SA1731-TL CAD Models
2SA1731-TL Part Data Attributes:
|
2SA1731-TL
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1731-TL
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for 2SA1731-TL
This table gives cross-reference parts and alternative options found for 2SA1731-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1731-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1731TP-FA | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 4 PIN | SANYO Semiconductor Co Ltd | 2SA1731-TL vs 2SA1731TP-FA |
2SA1731STP | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1731-TL vs 2SA1731STP |
2SA1731RTP-FA | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 4 PIN | SANYO Electric Co Ltd | 2SA1731-TL vs 2SA1731RTP-FA |
2SA1731QTP-FA | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 4 PIN | SANYO Electric Co Ltd | 2SA1731-TL vs 2SA1731QTP-FA |
2SA1731TP-FA | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 4 PIN | SANYO Electric Co Ltd | 2SA1731-TL vs 2SA1731TP-FA |
2SA1731STP-FA | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 4 PIN | SANYO Electric Co Ltd | 2SA1731-TL vs 2SA1731STP-FA |
2SA1731RTP | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Electric Co Ltd | 2SA1731-TL vs 2SA1731RTP |
2SA1731RTP | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1731-TL vs 2SA1731RTP |
2SA1731-R | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Electric Co Ltd | 2SA1731-TL vs 2SA1731-R |
2SA1731QTP | Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1731-TL vs 2SA1731QTP |