2SA1759T100P
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, 3 PIN

Overview of 2SA1759T100P by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SA1759T100P by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2SA1759T100P
Avnet Americas Transistor GP BJT PNP 400V 0.1A 3-Pin MPT T/R - Tape and Reel (Alt: 2SA1759T100P) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for 2SA1759T100P by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1759T100P by ROHM Semiconductor

2SA1759T100P
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
ROHM Semiconductor
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
82
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
12 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2SA1759T100P
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.1A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, 3 PIN
    VS

Related Parts for 2SA1759T100P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1759T100P by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1759T100P by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SA1759T100P would you like to use for your alert(s)?
  • Please alert me when 2SA1759T100P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1759T100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1759T100P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1759T100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1759T100P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1759T100P by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: