Part Details for 2SA1774-C by Secos Corporation
Overview of 2SA1774-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1774-C
2SA1774-C CAD Models
2SA1774-C Part Data Attributes
|
2SA1774-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1774-C
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA1774-C
This table gives cross-reference parts and alternative options found for 2SA1774-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1774-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1576U3HZGT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1774-C vs 2SA1576U3HZGT106Q |
2SA1576U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1774-C vs 2SA1576U3HZGT106 |
2SA1576UBHZGTL | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1774-C vs 2SA1576UBHZGTL |
2SA1774 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 120; HFE Max: 560; VCE (V): 6V; IC (mA): 1mA; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | 2SA1774-C vs 2SA1774 |
2SA1576A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1774-C vs 2SA1576A |
2SA1576AFRAT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1774-C vs 2SA1576AFRAT106Q |
2SA1774G-Q-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA1774-C vs 2SA1774G-Q-AL3-R |
2SA1774G-Q-AQ3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA1774-C vs 2SA1774G-Q-AQ3-R |
2SA1037Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | 2SA1774-C vs 2SA1037Q |
2SA2029FHAT2LQ | Small Signal Bipolar Transistor | ROHM Semiconductor | 2SA1774-C vs 2SA2029FHAT2LQ |