-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR,BJT,PNP,140V V(BR)CEO,10A I(C),TO-247VAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1941-O(Q)-ND
|
DigiKey | TRANS PNP 140V 10A TO-3PN Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7376 | Buy Now |
DISTI #
757-2SA1941-OQ
|
Mouser Electronics | Bipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W RoHS: Compliant | 1770 |
|
$0.9620 / $2.2300 | Buy Now |
|
Quest Components | 312 |
|
$1.5577 / $3.3680 | Buy Now | |
DISTI #
2SA1941-OQ
|
Avnet Asia | Trans GP BJT PNP 140V 10A 3-Pin(3+Tab) TO-3PN (Alt: 2SA1941-OQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | TO-3PN Bipolar (BJT) ROHS | 167 |
|
$0.5360 / $0.9185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1941-O(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1941-O(Q)
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,140V V(BR)CEO,10A I(C),TO-247VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |