-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7597
|
Newark | Bipolar Transistor, Pnp, -50V, To-251-4, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:5A, Power Dissipation:15W, Transistor Mounting:Through Hole, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2SA2039-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$0.3530 | Buy Now |
DISTI #
50AC7731
|
Newark | Bipolar Transistor, Pnp, -50V, To-251-4, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:360Mhz, Power Dissipation Pd:15W, Dc Collector Current:-5A, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi 2SA2039-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7130 / $1.1900 | Buy Now |
|
Rochester Electronics | 2SA2039 - Small Signal Bipolar Transistor, 5A, 50V, PNP, TO-251 RoHS: Compliant Status: Obsolete Min Qty: 1 | 305880 |
|
$0.3652 / $0.4296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2039-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2039-E
onsemi
Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | LEAD FREE, SC-64, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 360 MHz |
This table gives cross-reference parts and alternative options found for 2SA2039-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2039-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2039 | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP, 4 PIN | SANYO Semiconductor Co Ltd | 2SA2039-E vs 2SA2039 |
2SA2039-TL-E | Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SA2039-E vs 2SA2039-TL-E |