-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0388
|
Newark | Transistor, Pnp, 60V, 0.5A, Sot-323 Rohs Compliant: Yes |Rohm 2SA2088U3T106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1790 |
|
$0.0970 / $0.3950 | Buy Now |
DISTI #
2SA2088U3T106CT-ND
|
DigiKey | TRANS PNP 60V 0.5A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10682 In Stock |
|
$0.0575 / $0.4100 | Buy Now |
DISTI #
2SA2088U3T106
|
Avnet Americas | Transistor GP BJT PNP 60V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SA2088U3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-2SA2088U3T106
|
Mouser Electronics | Bipolar Transistors - BJT PNP -60V VCEO -0.5A SOT-323 RoHS: Compliant | 2584 |
|
$0.0570 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2088U3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2088U3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
This table gives cross-reference parts and alternative options found for 2SA2088U3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2088U3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2088U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA2088U3T106 vs 2SA2088U3HZGT106 |
2SA2088FRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA2088U3T106 vs 2SA2088FRAT106 |