2SA872D
Description: Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92

Overview of 2SA872D by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA872D by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA872D by Hitachi Ltd

2SA872D
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
250
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transition Frequency-Nom (fT)
120 MHz
Want to compare parts?
  1. 2SA872D
    Hitachi Ltd
    Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92
    VS

Alternate Parts for 2SA872D

This table gives cross-reference parts and alternative options found for 2SA872D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA872D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA872-E SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA872D vs 2SA872-E
2SA872E Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92 Hitachi Ltd 2SA872D vs 2SA872E
2SA872AD 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN Renesas Electronics Corporation 2SA872D vs 2SA872AD
2SA872A-D SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA872D vs 2SA872A-D
2SA872-E SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA872D vs 2SA872-E
2SA872A-D SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA872D vs 2SA872A-D
2SA872AD Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92 Hitachi Ltd 2SA872D vs 2SA872AD
Part Number Description Manufacturer Compare
2SA893-D SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA872D vs 2SA893-D
2SA893-D SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA872D vs 2SA893-D
2SA893D Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92 Hitachi Ltd 2SA872D vs 2SA893D
2SA872AD Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92 Hitachi Ltd 2SA872D vs 2SA872AD
2SA872-E SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA872D vs 2SA872-E
2SA872D 50mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN Renesas Electronics Corporation 2SA872D vs 2SA872D
2SA893A-D SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA872D vs 2SA893A-D
2SA872-E SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA872D vs 2SA872-E
2SA872AE Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92 Hitachi Ltd 2SA872D vs 2SA872AE
2SA872AD 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN Renesas Electronics Corporation 2SA872D vs 2SA872AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA872D by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA872D by Hitachi Ltd

Select Manufacturer
Which Manufacturer of 2SA872D would you like to use for your alert(s)?
  • Please alert me when 2SA872D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA872D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA872D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA872D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA872D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA872D by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: