Part Details for 2SB1025 by Hitachi Ltd
Overview of 2SB1025 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1025
2SB1025 CAD Models
2SB1025 Part Data Attributes
|
2SB1025
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1025
Hitachi Ltd
Small Signal Bipolar Transistor, 1A I(C), PNP, UPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SB1025
This table gives cross-reference parts and alternative options found for 2SB1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST60T/R | TRANSISTOR 1000 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SB1025 vs BST60T/R |
BCX52-16TA | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | 2SB1025 vs BCX52-16TA |
BCV28 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | Siemens | 2SB1025 vs BCV28 |
BCV48 | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | 2SB1025 vs BCV48 |
BST60TRL | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 2SB1025 vs BST60TRL |
BC869-25-TAPE-7 | TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2SB1025 vs BC869-25-TAPE-7 |
BST62 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 2SB1025 vs BST62 |
933644280115 | Small Signal Bipolar Transistor | Nexperia | 2SB1025 vs 933644280115 |
BST61T/R | Small Signal Bipolar Transistor | Nexperia | 2SB1025 vs BST61T/R |
BST62-TAPE-13 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2SB1025 vs BST62-TAPE-13 |