Datasheets
2SB1143T by:

Overview of: 2SB1143T by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2SB1143T

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bag
  • 1,000 $0.3091
View this part on Rochester Electronics
4,000
  • 1 $0.3255
  • 25 $0.3190
  • 100 $0.3125
  • 500 $0.3060
  • 1,000 $0.2995

Part Details for: 2SB1143T

CAD Models

Part Data Attributes

2SB1143T onsemi

Buy Now Datasheet

Compare Parts:

2SB1143T onsemi Bipolar Transistor, (-)50V, (-)4A, Low VCE(sat), (PNP)NPN Single TO-126ML, TO 126ML, 200-BLKBG

Source Content uid 2SB1143T
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description TO-126ML, 3 PIN
Pin Count 3
Manufacturer Package Code 77AC
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Surface Mount NO
Terminal Finish Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Alternate Parts for: 2SB1143T

Part Number Description Manufacturer Compare
2SB1143-T Transistors Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN SANYO Electric Co Ltd 2SB1143T vs 2SB1143-T
Part Number Description Manufacturer Compare
2SB1143-T Transistors Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN SANYO Electric Co Ltd 2SB1143T vs 2SB1143-T

Related Parts

Update Alert Settings for: 2SB1143T by onsemi

  • Please alert me when 2SB1143T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SB1143T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1143T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SB1143T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1143T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1143T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.