There are no models available for this part yet.
Overview of 2SB1182TLQ by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SB1182TLQ by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2SB1182TLQCT-ND
|
DigiKey | TRANS PNP 32V 2A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5720 In Stock |
|
$0.3887 / $1.6200 | Buy Now | |
Future Electronics | 2SB1182 Series PNP 10 W 32 V 2 A Surface Mount Medium Power Transistor - SC-63 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now | ||
Future Electronics | 2SB1182 Series PNP 10 W 32 V 2 A Surface Mount Medium Power Transistor - SC-63 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now | ||
Bristol Electronics | 1630 |
|
RFQ | ||||
Quest Components | 2000 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 7916 |
|
$0.4650 / $1.5500 | Buy Now | ||
Quest Components | 2000 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 1746 |
|
$0.3644 / $0.8745 | Buy Now | ||
Quest Components | 2000 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 400 |
|
$0.4480 / $1.1200 | Buy Now | ||
LCSC | 32V 10W 120500mA3V 2A PNP TO-252-3 Bipolar (BJT) ROHS | 20 |
|
$0.2266 / $0.3894 | Buy Now |
CAD Models for 2SB1182TLQ by ROHM Semiconductor
Part Data Attributes for 2SB1182TLQ by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-63
|
Package Description
|
CPT3, SC-63, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
32 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
10 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN COPPER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 2SB1182TLQ
This table gives cross-reference parts and alternative options found for 2SB1182TLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1182TLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1182TL/PQ | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182TL/PQ |
2SB1182/PR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182/PR |
2SB1182/PQ | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182/PQ |
2SB1182TR/PQ | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182TR/PQ |
2SB1182TR/R | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182TR/R |
2SB1182/Q | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182/Q |
2SB1182TL/P | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, CPT3, SC-63, 3 PIN | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182TL/P |
FCX790ATC | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | 2SB1182TLQ vs FCX790ATC |
UFCX790A | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | 2SB1182TLQ vs UFCX790A |
2SB1182TR/Q | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1182TLQ vs 2SB1182TR/Q |
Related Parts for 2SB1182TLQ
-
2SB1182TLRSmall Signal Bipolar Transistors
-
12CWQ10FNRectifier Diodes
-
EMVY101ARA101MKE0SFixed Capacitors
-
RS1E200BNTBPower Field-Effect Transistors
-
2N6661-2Small Signal Field-Effect Transistors
-
2SA1381CSTUPower Bipolar Transistors
-
CRCW080547R0FKEBHPFixed Resistors
-
GDZT2R5.1Zener Diodes
-
ATSAMDA1E16B-MBTMicrocontrollers