Datasheets
2SB1203S-TL-E by: onsemi

Overview of: 2SB1203S-TL-E by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2SB1203S-TL-E

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
245 Digi-Reel
  • 1 $0.8900
  • 10 $0.7960
  • 100 $0.6210
View this part on Digi-Key
245 Cut Tape
  • 1 $0.8900
  • 10 $0.7960
  • 100 $0.6210
View this part on Digi-Key
0 Reel
  • 700 $0.5130
View this part on Avnet Americas
0 Reel
  • 882 $0.4196
  • 890 $0.4082
  • 1,800 $0.3969
  • 4,500 $0.3856
  • 8,900 $0.3742
  • 45,000 $0.3629
  • 89,000 $0.3515
View this part on Newark
0 TAPE & REEL FULL
  • 1 $0.5070
  • 2,100 $0.4180
  • 5,600 $0.4130
View this part on Newark
0 TAPE & REEL CUT
View this part on Rochester Electronics
19,936
  • 1 $0.3816
  • 25 $0.3740
  • 100 $0.3664
  • 500 $0.3587
  • 1,000 $0.3511
View this part on Avnet Europe
0
  • 700 $0.8160
  • 1,400 $0.7568
  • 2,800 $0.6386
  • 4,200 $0.5795
  • 5,600 $0.5251
  • 7,000 $0.4612
  • 70,000 $0.4328
View this part on element14 Asia-Pacific
17 TAPE & REEL CUT
  • 5 $0.8723
  • 100 $0.6804
View this part on Farnell
17 TAPE & REEL CUT
  • 5 $0.9455
  • 10 $0.8452
View this part on Farnell
17 Reel
  • 10 $0.8452

Part Details for: 2SB1203S-TL-E

CAD Models

Part Data Attributes

2SB1203S-TL-E onsemi

Buy Now Datasheet

Compare Parts:

2SB1203S-TL-E onsemi Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL

Source Content uid 2SB1203S-TL-E
Pbfree Code Yes
Part Life Cycle Code Obsolete
Pin Count 3
Manufacturer Package Code 369AH
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Base Capacitance-Max 40 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 35
JESD-30 Code R-PSSO-G2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 20 W
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz
VCEsat-Max 0.4 V

Alternate Parts for: 2SB1203S-TL-E

Part Number Description Manufacturer Compare
2SB1203S Transistors TRANSISTOR 5000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal onsemi 2SB1203S-TL-E vs 2SB1203S
2SB1203S-E Transistors Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG onsemi 2SB1203S-TL-E vs 2SB1203S-E
2SB1203S-TL Transistors Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN SANYO Semiconductor Co Ltd 2SB1203S-TL-E vs 2SB1203S-TL
2SB1203S-H Transistors Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG onsemi 2SB1203S-TL-E vs 2SB1203S-H
Part Number Description Manufacturer Compare
2SB1203S Transistors TRANSISTOR 5000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal onsemi 2SB1203S-TL-E vs 2SB1203S
2SB1203-TL-S Transistors TRANSISTOR 5000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP-FA, 3 PIN, BIP General Purpose Small Signal onsemi 2SB1203S-TL-E vs 2SB1203-TL-S
2SB1203S-E Transistors Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG onsemi 2SB1203S-TL-E vs 2SB1203S-E
2SB1203S-H Transistors Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG onsemi 2SB1203S-TL-E vs 2SB1203S-H
2SB1203S-TL Transistors Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN SANYO Semiconductor Co Ltd 2SB1203S-TL-E vs 2SB1203S-TL

Related Parts

Update Alert Settings for: 2SB1203S-TL-E by onsemi

  • Please alert me when 2SB1203S-TL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SB1203S-TL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1203S-TL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SB1203S-TL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1203S-TL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1203S-TL-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.