Part Details for 2SB1203S-TL-H by onsemi
Overview of 2SB1203S-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1203S-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3836
|
Newark | Each |Onsemi 2SB1203S-TL-H Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.5380 | Buy Now |
|
Rochester Electronics | 2SB1203 - Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4200 |
|
$0.3481 / $0.4095 | Buy Now |
|
Flip Electronics | Stock, ship today | 700 |
|
$0.2780 | RFQ |
Part Details for 2SB1203S-TL-H
2SB1203S-TL-H CAD Models
2SB1203S-TL-H Part Data Attributes:
|
2SB1203S-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1203S-TL-H
onsemi
Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SB1203S-TL-H
This table gives cross-reference parts and alternative options found for 2SB1203S-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1203S-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1203S-H | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG | onsemi | 2SB1203S-TL-H vs 2SB1203S-H |
2SB1203S | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | SANYO Electric Co Ltd | 2SB1203S-TL-H vs 2SB1203S |
2SB1203S | TRANSISTOR 5000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SB1203S-TL-H vs 2SB1203S |
2SB1203S | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1203S-TL-H vs 2SB1203S |
2SB1203S-TL | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1203S-TL-H vs 2SB1203S-TL |