2SB1215STP
Description: Small Signal Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TP, 4 PIN

Overview of 2SB1215STP by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SB1215STP by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SB1215STP by SANYO Semiconductor Co Ltd

2SB1215STP
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Package Description
IN-LINE, R-PSIP-T3
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. 2SB1215STP
    SANYO Semiconductor Co Ltd
    Small Signal Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TP, 4 PIN
    VS

Alternate Parts for 2SB1215STP

This table gives cross-reference parts and alternative options found for 2SB1215STP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1215STP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SB1215S-E Bipolar Transistor, -100V, -3A, Low VCE(sat), PNP Single, TP/TP-FA, IPAK / TP, 500-BLKBG onsemi 2SB1215STP vs 2SB1215S-E
Part Number Description Manufacturer Compare
2SB1216STP Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN SANYO Semiconductor Co Ltd 2SB1215STP vs 2SB1216STP
2SB1216STP SMALL SIGNAL TRANSISTOR onsemi 2SB1215STP vs 2SB1216STP
2SB1216S-E Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, IPAK / TP, 500-BLKBG onsemi 2SB1215STP vs 2SB1216S-E
2SB1216STP-FA Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN SANYO Semiconductor Co Ltd 2SB1215STP vs 2SB1216STP-FA
2SB1216S-TL-H Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, DPAK / TP-FA, 700-REEL onsemi 2SB1215STP vs 2SB1216S-TL-H
2SB1216S-H Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, IPAK / TP, 500-BLKBG onsemi 2SB1215STP vs 2SB1216S-H
2SB1216STP-FA SMALL SIGNAL TRANSISTOR onsemi 2SB1215STP vs 2SB1216STP-FA
2SB1215S-E Bipolar Transistor, -100V, -3A, Low VCE(sat), PNP Single, TP/TP-FA, IPAK / TP, 500-BLKBG onsemi 2SB1215STP vs 2SB1215S-E
2SB1216T-TL-E Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, DPAK / TP-FA, 700-REEL onsemi 2SB1215STP vs 2SB1216T-TL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1215STP by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1215STP by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 2SB1215STP would you like to use for your alert(s)?
  • Please alert me when 2SB1215STP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1215STP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1215STP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1215STP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1215STP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1215STP by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: