There are no models available for this part yet.
Overview of 2SB1215T-TL-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SB1215T-TL-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK3845
|
Newark | Each |Onsemi 2SB1215T-TL-H RoHS: Not Compliant Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now | |
DISTI #
2156-2SB1215T-TL-H-488-ND
|
DigiKey | TRANS PNP 100V 3A TPFA Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$0.3400 | Buy Now | |
DISTI #
2SB1215T-TL-H
|
Avnet Americas | BIP PNP 3A 100V - Tape and Reel (Alt: 2SB1215T-TL-H) RoHS: Compliant Min Qty: 1068 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10500 Partner Stock |
|
$0.2903 / $0.3465 | Buy Now | |
Rochester Electronics | 2SB1215 - Bipolar Transistor, 100V, 3A, PNP Single, TP/TP-FA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10500 |
|
$0.2902 / $0.3414 | Buy Now |
CAD Models for 2SB1215T-TL-H by onsemi
Part Data Attributes for 2SB1215T-TL-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK / TP-FA
|
Manufacturer Package Code
|
369AH
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
3 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
20 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Alternate Parts for 2SB1215T-TL-H
This table gives cross-reference parts and alternative options found for 2SB1215T-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1215T-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1215T-TL-E | Bipolar Transistor, -100V, -3A, Low VCE(sat), PNP Single, TP/TP-FA, 700-REEL | onsemi | 2SB1215T-TL-H vs 2SB1215T-TL-E |
Related Parts for 2SB1215T-TL-H
-
2N5339Small Signal Bipolar Transistors
-
2KBP04MRectifier Diodes
-
2SK2729-EPower Field-Effect Transistors
-
2N7002LT3GSmall Signal Field-Effect Transistors
-
2N6385Power Bipolar Transistors
-
228Fixed Resistors
-
2217Headers and Edge Type Connectors
-
2SA1575E-TD-EOther Transistors
-
2D1.6DLCircuit Breaker