Part Details for 2SB1216R by onsemi
Overview of 2SB1216R by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for 2SB1216R
2SB1216R CAD Models
2SB1216R Part Data Attributes
|
2SB1216R
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1216R
onsemi
TRANSISTOR,BJT,PNP,100V V(BR)CEO,4A I(C),TO-252
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 130 MHz |