Part Details for 2SB1232Q by onsemi
Overview of 2SB1232Q by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SB1232Q
2SB1232Q CAD Models
2SB1232Q Part Data Attributes
|
2SB1232Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1232Q
onsemi
TRANSISTOR,BJT,PNP,100V V(BR)CEO,40A I(C),TO-247VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO |