Part Details for 2SB1235 by onsemi
Overview of 2SB1235 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1235
2SB1235 CAD Models
2SB1235 Part Data Attributes
|
2SB1235
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1235
onsemi
TRANSISTOR,BJT,DARLINGTON,PNP,50V V(BR)CEO,200MA I(C),SPAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO |