Part Details for 2SB1261 by Galaxy Microelectronics
Overview of 2SB1261 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1261
2SB1261 CAD Models
2SB1261 Part Data Attributes:
|
2SB1261
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SB1261
Galaxy Microelectronics
Medium Power PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 60V; IC (A): 3A; HFE Min: 100; HFE Max: 400; VCE (V): 2V; IC (mA): 600mA; VCE(SAT) (V): 0.3V; IC (mA)1: 1500mA; IB (mA): 150mA; FT Min (MHz): 120+ MHz; PTM Max (W): 1W; Package: TO-252; package_code: TO-252; mfr_package_code: TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | TO-252 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |